- Home ›
- All Products›
- 280-552
280-552
WAGO
Triple-deck terminal block - Through/through/through terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck terminal block - Through/through/through terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray/gray/blue
Search Keywords: 280552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$10.52
50
$10.31
100
$10.10
250
$9.90
500
$9.70
1,000 +
$9.51
Click for Quote
Log in
to unlock special pricing