- Home ›
- All Products›
- 280-541
280-541
WAGO
Double-deck terminal block - Through/through terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck terminal block - Through/through terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray/gray
Search Keywords: 280541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.64
25
$8.03
50
$7.87
100
$7.71
250
$7.56
500
$7.41
1,000
$7.26
2,500 +
$7.12
Click for Quote
Log in
to unlock special pricing