- Home ›
- All Products›
- 280-527
280-527
WAGO
Double-deck terminal block - Ground conductor/through terminal block - 2.5 mm² - with marker carrier - for DIN-rail 35 x 15 an ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck terminal block - Ground conductor/through terminal block - 2.5 mm² - with marker carrier - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow/gray
Search Keywords: 280527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-527
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$13.73
25
$13.45
50
$13.18
100
$12.92
250
$12.66
500
$12.41
1,000 +
$12.16
Click for Quote
Log in
to unlock special pricing