- Home ›
- All Products›
- 280-510
280-510
WAGO
Triple-deck terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow/blue/gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow/blue/gray
Search Keywords: 280510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$25.85
10
$25.33
25
$24.82
50
$24.33
100
$23.84
250
$23.36
500 +
$22.90
Click for Quote
Log in
to unlock special pricing