- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 280-342
Description
+
End and intermediate plate - 2.5 mm thick - gray
Search Keywords: 280342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
25 -
Type:End Plate/Intermediate Plate
-
Dimension:2.5 x 74 x 38.5mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.55
250
$1.44
500
$1.41
1,000
$1.38
2,500
$1.35
5,000
$1.33
7,500
$1.30
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing