- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 280-339
Description
+
Intermediate plate - 1.1 mm thick - orange
Search Keywords: 280339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Intermediate Plate
-
Dimension:1.1 x 113 x 50 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1.397
25
$1.270
250
$1.180
500
$1.160
1,000
$1.130
2,500
$1.110
5,000
$1.090
7,500
$1.070
10,000 +
$1.050
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT