- Home ›
- All Products›
- 280-104
280-104
WAGO
2-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - lateral marker slots - for DIN-rail 35 x 15 an ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 280104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.72
100
$2.53
250
$2.48
500
$2.43
1,000
$2.38
2,500
$2.33
5,000
$2.29
7,500 +
$2.24
Click for Quote
Log in
to unlock special pricing