- Home ›
- All Products›
- 279-994
279-994
WAGO
4-conductor through terminal block - 1.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor through terminal block - 1.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - light gray
Search Keywords: 279994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$3.39
50
$3.15
250
$3.09
500
$3.03
1,000
$2.97
2,500
$2.91
5,000
$2.85
7,500 +
$2.79
Click for Quote
Log in
to unlock special pricing