- Home ›
- All Products›
- 279-915/281-411
279-915/281-411
WAGO
Component terminal block - 2-conductor - with diode 1N4007 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - 2-conductor - with diode 1N4007 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 279915281411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-915/281-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$14.12
25
$13.84
50
$13.56
100
$13.29
250
$13.03
500
$12.77
1,000 +
$12.51
Click for Quote
Log in
to unlock special pricing