- Home ›
- All Products›
- 279-904
Description
+
2-conductor through terminal block - 1.5 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - blue
Search Keywords: 279904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.37
100
$2.20
250
$2.15
500
$2.11
1,000
$2.07
2,500
$2.03
5,000
$1.99
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing