- Home ›
- All Products›
- 279-687/999-950
279-687/999-950
WAGO
3-conductor ground terminal block - 1.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor ground terminal block - 1.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - green-yellow
Search Keywords: 279687999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-687/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$10.12
50
$9.92
100
$9.72
250
$9.53
500
$9.34
1,000 +
$9.15
Click for Quote
Log in
to unlock special pricing