- Home ›
- All Products›
- 279-673/281-410
279-673/281-410
WAGO
Component terminal block - 3-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - 3-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 279673281410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-673/281-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$15.76
25
$15.45
50
$15.14
100
$14.84
250
$14.54
500
$14.25
1,000 +
$13.97
Click for Quote
Log in
to unlock special pricing