- Home ›
- All Products›
- 279-513
279-513
WAGO
Double-deck terminal block - Through/through terminal block - L/N - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - 1,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck terminal block - Through/through terminal block - L/N - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - 1,50 mm² - gray
Search Keywords: 279513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$5.12
100
$5.01
250
$4.91
500
$4.81
1,000
$4.72
2,500
$4.62
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing