- Home ›
- All Products›
- 279-507
279-507
WAGO
Double-deck terminal block - 4-conductor ground terminal block - 1.5 mm² - PE - without marker carrier - internal commoning - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck terminal block - 4-conductor ground terminal block - 1.5 mm² - PE - without marker carrier - internal commoning - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - green-yellow
Search Keywords: 279507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$17.28
25
$16.93
50
$16.59
100
$16.26
250
$15.94
500
$15.62
1,000 +
$15.30
Click for Quote
Log in
to unlock special pricing