- Home ›
- All Products›
- 279-504
WAGO
279-504
Double-deck terminal block - Through/through terminal block - N/N - suitable for Ex i applications - for DIN-rail 35 x 15 and ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double-deck terminal block - Through/through terminal block - N/N - suitable for Ex i applications - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - 1,50 mm² - blue
Search Keywords: 279504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:279-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 279-504 RoHS compliant?
Yes, 279-504 is RoHS compliant.
What is the lead time for 279-504?
The standard lead time for 279-504 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$5.12
100
$5.01
250
$4.91
500
$4.81
1,000
$4.72
2,500
$4.62
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing