- Home ›
- All Products›
- 2787-2448/000-070
2787-2448/000-070
WAGO
Power supply - Pro 2 - 1-phase - 24 VDC output voltage - 40 A output current - TopBoost + PowerBoost - Protection Coating - co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply - Pro 2 - 1-phase - 24 VDC output voltage - 40 A output current - TopBoost + PowerBoost - Protection Coating - communication capability - Input voltage range: 200 € 240 VAC
Search Keywords: 27872448000070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2787-2448/000-070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$743.16
3
$732.01
5 +
$726.18
Click for Quote
Log in
to unlock special pricing