- Home ›
- All Products›
- 2787-2348
2787-2348
WAGO
Power supply - Pro 2 - 3-phase - 24 VDC output voltage - 40 A output current - TopBoost + PowerBoost - communication capabilit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply - Pro 2 - 3-phase - 24 VDC output voltage - 40 A output current - TopBoost + PowerBoost - communication capability
Search Keywords: 27872348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2787-2348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$752.50
3
$741.21
5 +
$735.30
Click for Quote
Log in
to unlock special pricing