- Home ›
- All Products›
- 2787-2157
2787-2157
WAGO
Power supply - Pro 2 - 1-phase - 48 VDC output voltage - 10 A output current - TopBoost + PowerBoost - communication capabilit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply - Pro 2 - 1-phase - 48 VDC output voltage - 10 A output current - TopBoost + PowerBoost - communication capability
Search Keywords: 27872157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2787-2157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$524.70
3
$510.33
5 +
$505.59
Click for Quote
Log in
to unlock special pricing