- Home ›
- All Products›
- 2787-2146/000-030
2787-2146/000-030
WAGO
Power supply - Pro 2 - 1-phase - 24 VDC output voltage - 10 A output current - TopBoost + PowerBoost - communication capabilit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply - Pro 2 - 1-phase - 24 VDC output voltage - 10 A output current - TopBoost + PowerBoost - communication capability
Search Keywords: 27872146000030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2787-2146/000-030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$306.00
3
$297.50
5
$293.04
10 +
$290.70
Click for Quote
Log in
to unlock special pricing