- Home ›
- All Products›
- 2787-2144/000-070
2787-2144/000-070
WAGO
Power supply - Pro 2 - 1-phase - 24 VDC output voltage - 5 A output current - TopBoost + PowerBoost - Protection Coating - com ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply - Pro 2 - 1-phase - 24 VDC output voltage - 5 A output current - TopBoost + PowerBoost - Protection Coating - communication capability
Search Keywords: 27872144000070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2787-2144/000-070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$240.40
3
$233.72
5
$230.21
10 +
$228.38
Click for Quote
Log in
to unlock special pricing