- Home ›
- All Products›
- 2787-2144/000-030
WAGO
2787-2144/000-030
Power supply - Pro 2 - 1-phase - 24 VDC output voltage - 5 A output current - TopBoost + PowerBoost - communication capability
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power supply - Pro 2 - 1-phase - 24 VDC output voltage - 5 A output current - TopBoost + PowerBoost - communication capability
Search Keywords: 27872144000030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2787-2144/000-030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2787-2144/000-030 RoHS compliant?
Yes, 2787-2144/000-030 is RoHS compliant.
What is the lead time for 2787-2144/000-030?
The standard lead time for 2787-2144/000-030 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$218.50
3
$215.22
5
$211.99
10 +
$208.81
Click for Quote
Log in
to unlock special pricing