- Home ›
- All Products›
- 2773-403
Description
+
WAGO 2773-403 WAGO 4mm² 32A 3 Conductor Pushwire Connector
Search Keywords: 2773403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2773-403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$0.2357
500
$0.1650
1,000
$0.1500
2,500
$0.1231
5,000
$0.1115
10,000 +
$0.1086
Click for Quote
Log in
to unlock special pricing