- Home ›
- All Products›
- 2734-216/037-000
WAGO
2734-216/037-000
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 16-pole - 100% protected ag ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 16-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - orange
Search Keywords: 2734216037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-216/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2734-216/037-000 RoHS compliant?
Yes, 2734-216/037-000 is RoHS compliant.
What is the lead time for 2734-216/037-000?
The standard lead time for 2734-216/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$22.51
10
$22.06
25
$21.62
50
$21.19
100
$20.76
250
$20.35
500 +
$19.94
Click for Quote
Log in
to unlock special pricing