- Home ›
- All Products›
- 2734-216/031-000
2734-216/031-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 16-pole - 100% protected ag ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 16-pole - 100% protected against mismating - clamping collar - 1,50 mm² - orange
Search Keywords: 2734216031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-216/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$22.33
10
$21.88
25
$21.44
50
$21.01
100
$20.59
250
$20.18
500 +
$19.78
Click for Quote
Log in
to unlock special pricing