- Home ›
- All Products›
- 2734-214
2734-214
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 14-pole - 100% protected ag ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 14-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords: 2734214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$19.24
10
$18.85
25
$18.48
50
$18.11
100
$17.75
250
$17.39
500 +
$17.04
Click for Quote
Log in
to unlock special pricing