- Home ›
- All Products›
- 2734-205/037-000
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - orange
Search Keywords: 2734205037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-205/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$7.06
25
$6.16
100
$5.39
250
$5.07
500
$4.93
1,000
$4.79
2,500
$4.72
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing