- Home ›
- All Products›
- 2734-120
WAGO
2734-120
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 20-pole - 100% protected aga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 20-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 2734120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2734-120 RoHS compliant?
Yes, 2734-120 is RoHS compliant.
What is the lead time for 2734-120?
The standard lead time for 2734-120 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$23.50
10
$18.98
25
$18.68
50
$17.83
100
$16.81
250
$16.34
500 +
$15.89
Click for Quote
Log in
to unlock special pricing