- Home ›
- All Products›
- 2734-107/031-000
WAGO
2734-107/031-000
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 7-pole - 100% protected against mismating - clamping collar - 1,50 mm² - light gray
Search Keywords: 2734107031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-107/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2734-107/031-000 RoHS compliant?
Yes, 2734-107/031-000 is RoHS compliant.
What is the lead time for 2734-107/031-000?
The standard lead time for 2734-107/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$10.45
25
$10.24
50
$10.03
100
$9.83
250
$9.63
500
$9.44
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing