- Home ›
- All Products›
- 2734-106/037-000
WAGO
2734-106/037-000
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - light gray
Search Keywords: 2734106037000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2734-106/037-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2734-106/037-000 RoHS compliant?
Yes, 2734-106/037-000 is RoHS compliant.
What is the lead time for 2734-106/037-000?
The standard lead time for 2734-106/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$9.28
50
$9.09
100
$8.91
250
$8.73
500
$8.56
1,000
$8.39
2,500 +
$8.22
Click for Quote
Log in
to unlock special pricing