- Home ›
- All Products›
- 2734-106
2734-106
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords: 2734106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.85
25
$8.65
50
$8.48
100
$8.31
250
$8.15
500
$7.98
1,000
$7.82
2,500 +
$7.67
Click for Quote
Log in
to unlock special pricing