- Home ›
- All Products›
- 2734-104/107-000
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - Screw flange - 1,50 mm² - light gray
Search Keywords: 2734104107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-104/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$6.93
100
$6.79
250
$6.65
500
$6.52
1,000
$6.39
2,500
$6.26
5,000 +
$6.14
Click for Quote
Log in
to unlock special pricing