- Home ›
- All Products›
- 2734-103/107-000
2734-103/107-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 100% protected against mismating - Screw flange - 1,50 mm² - light gray
Search Keywords: 2734103107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-103/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$5.77
50
$5.64
100
$5.53
250
$5.42
500
$5.31
1,000
$5.20
2,500
$5.10
5,000 +
$5.00
Click for Quote
Log in
to unlock special pricing