- Home ›
- All Products›
- 2734-102/037-000
2734-102/037-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - light gray
Search Keywords: 2734102037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-102/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$4.11
50
$4.02
100
$3.94
250
$3.86
500
$3.79
1,000
$3.71
2,500
$3.64
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing