- Home ›
- All Products›
- 2734-102/031-000
2734-102/031-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - clamping collar - 1,50 mm² - light gray
Search Keywords: 2734102031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2734-102/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$3.89
50
$3.81
100
$3.73
250
$3.66
500
$3.58
1,000
$3.51
2,500
$3.44
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing