- Home ›
- All Products›
- 272-304
272-304
WAGO
Power supply connector - push-button on both sides - without snap-in mounting feet - without ground contact - 4-pole - 2,50 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply connector - push-button on both sides - without snap-in mounting feet - without ground contact - 4-pole - 2,50 mm² - white
Search Keywords: 272304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:272-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$4.08
50
$3.99
100
$3.91
250
$3.83
500
$3.75
1,000
$3.68
2,500
$3.61
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing