- Home ›
- All Products›
- 2721-212/026-000
2721-212/026-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 12-pole - 100% protected aga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 12-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 2721212026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-212/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$23.28
10
$22.82
25
$22.36
50
$21.91
100
$21.47
250
$21.05
500 +
$20.62
Click for Quote
Log in
to unlock special pricing