- Home ›
- All Products›
- 2721-210/031-000
WAGO
2721-210/031-000
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 10-pole - 100% protected aga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 10-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 2721210031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-210/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2721-210/031-000 RoHS compliant?
Yes, 2721-210/031-000 is RoHS compliant.
What is the lead time for 2721-210/031-000?
The standard lead time for 2721-210/031-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$19.95
10
$19.55
25
$19.16
50
$18.77
100
$18.40
250
$18.03
500 +
$17.67
Click for Quote
Log in
to unlock special pricing