- Home ›
- All Products›
- 2721-209/037-000
WAGO
2721-209/037-000
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 9-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 9-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray
Search Keywords: 2721209037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-209/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2721-209/037-000 RoHS compliant?
Yes, 2721-209/037-000 is RoHS compliant.
What is the lead time for 2721-209/037-000?
The standard lead time for 2721-209/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$18.22
25
$17.86
50
$17.50
100
$17.15
250
$16.81
500
$16.47
1,000 +
$16.14
Click for Quote
Log in
to unlock special pricing