- Home ›
- All Products›
- 2721-206/037-000
2721-206/037-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray
Search Keywords: 2721206037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-206/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$12.41
25
$12.16
50
$11.92
100
$11.68
250
$11.44
500
$11.22
1,000 +
$10.99
Click for Quote
Log in
to unlock special pricing