- Home ›
- All Products›
- 2721-204/008-000
WAGO
2721-204/008-000
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 4-pole - 100% protected agai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 4-pole - 100% protected against mismating - Snap-in mounting feet - 2,50 mm² - light gray
Search Keywords: 2721204008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-204/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2721-204/008-000 RoHS compliant?
Yes, 2721-204/008-000 is RoHS compliant.
What is the lead time for 2721-204/008-000?
The standard lead time for 2721-204/008-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$7.89
25
$7.72
50
$7.57
100
$7.42
250
$7.27
500
$7.12
1,000
$6.98
2,500 +
$6.84
Click for Quote
Log in
to unlock special pricing