- Home ›
- All Products›
- 2721-116/031-000
WAGO
2721-116/031-000
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected again ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 2721116031000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2721-116/031-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2721-116/031-000 RoHS compliant?
Yes, 2721-116/031-000 is RoHS compliant.
What is the lead time for 2721-116/031-000?
The standard lead time for 2721-116/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$30.34
10
$29.73
25
$29.14
50
$28.55
100
$27.98
250
$27.42
500 +
$26.88
Click for Quote
Log in
to unlock special pricing