- Home ›
- All Products›
- 2721-116/026-000
2721-116/026-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected again ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 2721116026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-116/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$23.96
10
$23.48
25
$23.01
50
$22.55
100
$22.10
250
$21.66
500 +
$21.22
Click for Quote
Log in
to unlock special pricing