- Home ›
- All Products›
- 2721-114/031-000
2721-114/031-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 14-pole - 100% protected again ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 14-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 2721114031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-114/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$26.60
10
$26.06
25
$25.54
50
$25.03
100
$24.53
250
$24.04
500 +
$23.56
Click for Quote
Log in
to unlock special pricing