- Home ›
- All Products›
- 2721-109/031-000
2721-109/031-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 9-pole - 100% protected agains ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 9-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 2721109031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-109/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$17.36
25
$17.02
50
$16.68
100
$16.34
250
$16.01
500
$15.69
1,000 +
$15.38
Click for Quote
Log in
to unlock special pricing