- Home ›
- All Products›
- 2721-105/008-000
2721-105/008-000
WAGO
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - 100% protected agains ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - 100% protected against mismating - Snap-in mounting feet - 2,50 mm² - light gray
Search Keywords: 2721105008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2721-105/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$9.53
25
$9.32
50
$9.13
100
$8.95
250
$8.77
500
$8.60
1,000
$8.42
2,500 +
$8.26
Click for Quote
Log in
to unlock special pricing