- Home ›
- All Products›
- 2716-257
2716-257
WAGO
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 7-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 7-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 2716257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$22.17
10
$21.72
25
$21.29
50
$20.86
100
$20.45
250
$20.04
500 +
$19.64
Click for Quote
Log in
to unlock special pricing