- Home ›
- All Products›
- 2716-256
2716-256
WAGO
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 6-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 6-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 2716256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$19.01
10
$18.63
25
$18.26
50
$17.90
100
$17.54
250
$17.19
500 +
$16.84
Click for Quote
Log in
to unlock special pricing