- Home ›
- All Products›
- 2716-208
2716-208
WAGO
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 8-pole - CAGE CLAMP® - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 8-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$24.84
10
$24.34
25
$23.85
50
$23.38
100
$22.91
250
$22.45
500 +
$22.00
Click for Quote
Log in
to unlock special pricing