- Home ›
- All Products›
- 2716-207
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 7-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$21.76
10
$21.32
25
$20.90
50
$20.48
100
$20.07
250
$19.67
500 +
$19.28
Click for Quote
Log in
to unlock special pricing