- Home ›
- All Products›
- 2716-204
2716-204
WAGO
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 4-pole - CAGE CLAMP® - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 15 mm - 4-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$12.47
25
$12.22
50
$11.98
100
$11.74
250
$11.50
500
$11.27
1,000 +
$11.05
Click for Quote
Log in
to unlock special pricing